356-027-520-107

Heilind Number:EDA356-027-520-107
Manufacturer:EDAC
Manufacturer Number:356-027-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-520-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-520-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a contact material of Copper Alloy, you can trust in reliable conductivity. The 27-position, single center row layout provides ample connectivity options, while the .156-inch pitch allows for precise placement on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a variety of electronic devices. Upgrade your PCB assembly with this essential component.