356-027-520-112

Heilind Number:EDA356-027-520-112
Manufacturer:EDAC
Manufacturer Number:356-027-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-520-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, this black connector features a single centerline row with 27 positions, perfect for streamlined integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and reliable conductivity. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in need of quality connectors, this component is a must-have for your projects. Upgrade your setup with this essential piece of hardware and experience seamless board-to-board connections.