MS27505E11F99SC L/C

Heilind Number:EDA356-027-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F99SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F99SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-520-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a timeless black hue. Designed for optimal performance, it features a 5A amperage rating and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single centerline row configuration and 27 positions, it offers seamless integration for your electronic projects. Crafted with precision, the contact material is copper alloy, ensuring reliable conductivity. The .156-inch pitch and straight mount orientation make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications. Elevate your PCB connections with this essential component.