MS27505E11F99SD L/C

Heilind Number:EDA356-027-520-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F99SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F99SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-520-168

Detailed Description

Enhance connectivity in your electronic projects with this black Card Edge Connector. Designed for optimal performance, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With 27 positions and a pitch of .156 inches, it offers ample room for seamless PCB integration. The copper alloy contacts provide reliable conductivity, while its 5A amperage rating caters to various power needs. Suitable for a wide range of applications, this connector guarantees stable performance even in harsh environments, with an operating temperature range from -40 to 105°C. Upgrade your setup with this essential component for efficient board-to-board connections.