MS27505E13A35P L/C

Heilind Number:EDA356-027-520-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13A35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13A35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-520-178

Detailed Description

Enhance your PCB connections with our sophisticated Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity, ensuring reliable power delivery. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient conductivity. Featuring 27 positions in a single centerline row configuration, it offers seamless integration with your board-to-board connections. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your connectivity with this high-quality component.