MS27505E13B35P L/C

Heilind Number:EDA356-027-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 27 positions in a single centerline row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing, combined with Copper Alloy contacts, guarantees durability and reliability in any application. With an amperage of 5A and a pitch of .156 inches, this connector is suitable for high power and signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility in installation and usage. Upgrade your connections with this essential component for your electronic systems.