MS27505E13B35PA L/C

Heilind Number:EDA356-027-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-521-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, a vital component for seamless data transmission. Designed for optimum performance, this connector features 27 positions with a single centerline row for efficient board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments, while the copper alloy contact material guarantees stable signal transmission. With a pitch of .156 inches and a straight mount orientation, this connector offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic devices with this essential connector and experience enhanced connectivity like never before.