MS27505E13B35PC L/C

Heilind Number:EDA356-027-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration in your electronic systems. Designed for reliability, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in challenging environments. With a contact material of Copper Alloy, you can trust in its superior conductivity. Featuring 27 positions in a single centerline row, it offers ample connectivity options for your applications. The black color design adds a sleek touch, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various industries. Upgrade your connectivity solutions with this high-quality connector.