MS27505E13B35S L/C

Heilind Number:EDA356-027-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-521-108

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector. Designed for seamless integration, it features a center row layout with 27 positions, offering optimal connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it not only ensures long-lasting performance but also adds a touch of sophistication to your setup. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and single centerline row spacing make installation a breeze. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to handle demanding applications with ease. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have for your toolkit. Elevate your connectivity game and experience seamless performance like never before.