356-027-521-112

Heilind Number:EDA356-027-521-112
Manufacturer:EDAC
Manufacturer Number:356-027-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. Boasting a striking black hue, it not only adds a touch of sophistication but also ensures high performance with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and reliability in operation. Featuring a single centerline row configuration with 27 positions, it offers ample connectivity options for your circuitry. The contact material, made of robust Copper Alloy, guarantees long-lasting durability and efficient signal transmission. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Elevate your electronic projects with this essential connector.