MS27505E13B35SB L/C

Heilind Number:EDA356-027-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-521-168

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with an amperage rating of 5 A. Featuring a single centerline row layout with 27 positions, this connector guarantees seamless integration for your electronic components. The copper alloy contacts and .156-inch pitch offer optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a dependable choice for various applications. Elevate your PCB connectors with this essential component.