356-028-400-101

Heilind Number:EDA356-028-400-101
Manufacturer:EDAC
Manufacturer Number:356-028-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-400-101

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy, it ensures optimal conductivity for your applications. Featuring a single centerline row with 28 positions, it offers ample space for efficient board-to-board connections. The .156" pitch and straight mount orientation make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in any environment. Elevate your electronic projects with this essential connector.