356-028-400-102

Heilind Number:EDA356-028-400-102
Manufacturer:EDAC
Manufacturer Number:356-028-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-400-102

Detailed Description

Enhance connectivity on your PCB with this versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy and a pitch of .156 inches, this connector ensures secure and reliable connections. Its straight mount orientation and single centerline row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. With 28 positions and a 5A amperage capacity, it is ideal for demanding applications in industries like telecommunications, computing, and automotive. Upgrade your setup with this high-quality connector for seamless board-to-board connections.