356-028-400-103

Heilind Number:EDA356-028-400-103
Manufacturer:EDAC
Manufacturer Number:356-028-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-400-103

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector. Designed for optimal performance, it features a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single centerline row configuration and 28 positions, it offers seamless connectivity for your devices. The copper alloy contact material ensures reliable signal transmission, even in challenging environments. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your system with this high-quality component for enhanced performance and durability.