356-028-400-104

Heilind Number:EDA356-028-400-104
Manufacturer:EDAC
Manufacturer Number:356-028-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-400-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed for optimal performance, this connector features 28 positions with a single centerline row, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material and 5A amperage rating ensure reliable conductivity, while the black housing adds a sleek touch to your setup. Perfect for a variety of applications, from industrial machinery to consumer electronics, this connector is a must-have for any project requiring secure board-to-board connections. Trust in its straight mount orientation and .156" pitch for a seamless integration process. Elevate your connectivity game with this essential component.