356-028-400-107

Heilind Number:EDA356-028-400-107
Manufacturer:EDAC
Manufacturer Number:356-028-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-400-107

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. Its sleek black exterior complements any setup, while its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a 5 A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. Featuring a single centerline row with 28 positions spaced at .156 inches, it offers seamless integration for your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.