356-028-400-108

Heilind Number:EDA356-028-400-108
Manufacturer:EDAC
Manufacturer Number:356-028-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-400-108

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Its sleek black design complements any setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With a current rating of 5 A, it delivers optimal power transmission. The Copper Alloy contact material guarantees secure connections, and the .156-inch pitch allows for seamless integration. Featuring 28 positions in a single centerline row configuration, this connector offers versatile use in various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its functionality, making it a must-have component for any PCB setup.