356-028-400-112

Heilind Number:EDA356-028-400-112
Manufacturer:EDAC
Manufacturer Number:356-028-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-400-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 28 positions in a single centerline row configuration, ensuring seamless integration onto your circuit board. The black housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety in operation. With a pitch of .156 inches and straight mount orientation, it offers easy installation and reliable connection. The copper alloy contact material and 5A amperage rating ensure efficient power transfer, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your device's connectivity with this essential component.