356-028-400-158

Heilind Number:EDA356-028-400-158
Manufacturer:EDAC
Manufacturer Number:356-028-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-400-158

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek Black color and features UL 94V-0 Thermoplastic Polyester housing for durability. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures efficient transmission of data. The single centerline row arrangement with 28 positions offers versatility in connecting components. Operating seamlessly in a temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for reliable and high-speed board-to-board connections.