356-028-400-168

Heilind Number:EDA356-028-400-168
Manufacturer:EDAC
Manufacturer Number:356-028-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-400-168

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this sleek connector in classic black boasts a 5A amperage, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable housing for your electronic components. Featuring a single centerline row configuration and 28 positions, it offers seamless integration for your projects. The copper alloy contact material and .156-inch pitch further enhance its efficiency. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications in various industries. Upgrade your connectivity game with this essential component.