356-028-400-178

Heilind Number:EDA356-028-400-178
Manufacturer:EDAC
Manufacturer Number:356-028-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-400-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features 28 positions in a single centerline row, ensuring seamless data transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers durability and reliability in even the most demanding environments. With a pitch of .156 inches and straight mount orientation, installation is quick and hassle-free. The copper alloy contact material guarantees efficient power transfer, while the 5A amperage rating accommodates a range of power requirements. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.