356-028-420-101

Heilind Number:EDA356-028-420-101
Manufacturer:EDAC
Manufacturer Number:356-028-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-420-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it boasts a sleek black finish and is engineered to deliver optimal functionality. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable and durable performance. Featuring 28 positions in a single centerline row, it offers ample connectivity options for your applications. Operating flawlessly in a temperature range from -40 to 105 °C, it's suitable for a wide range of environments. Perfect for board-to-board connections, this connector is a must-have component for any electronics project.