356-028-420-103

Heilind Number:EDA356-028-420-103
Manufacturer:EDAC
Manufacturer Number:356-028-420-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-420-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-420-103

Detailed Description

Enhance your PCB connectivity with this sleek and versatile Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a classic black finish, ensuring both reliability and aesthetics. With a current rating of 5 A, it offers dependable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and single centerline row spacing provide convenient connectivity. Boasting 28 positions in a straight mount orientation, this connector is perfect for various applications. It operates flawlessly in temperatures ranging from -40 to 105 °C, making it suitable for diverse environments. Elevate your circuit board setup with this essential component.