356-028-420-104

Heilind Number:EDA356-028-420-104
Manufacturer:EDAC
Manufacturer Number:356-028-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-420-104

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek Black, ensuring reliable performance even in challenging environments. With a contact material crafted from Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connection. Boasting 28 positions in a single centerline row configuration, it offers ample room for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential connector for seamless board-to-board connectivity.