356-028-420-108

Heilind Number:EDA356-028-420-108
Manufacturer:EDAC
Manufacturer Number:356-028-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-420-108

Detailed Description

Introducing a reliable Card Edge Connector in sleek black, designed for seamless connectivity in electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safety and longevity in operation. Featuring a single centerline row with 28 copper alloy contacts, it facilitates efficient data transfer with a current rating of 5A. The .156-inch pitch and straight mount orientation make it ideal for PCB assembly, offering easy integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry.