356-028-420-168

Heilind Number:EDA356-028-420-168
Manufacturer:EDAC
Manufacturer Number:356-028-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-420-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a sleek black design. With a contact material of durable Copper Alloy, this connector ensures secure connections for your electronic components. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity. Featuring 28 positions in a single centerline row, this connector is ideal for a range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is designed to withstand even the harshest environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.