356-028-420-178

Heilind Number:EDA356-028-420-178
Manufacturer:EDAC
Manufacturer Number:356-028-420-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-420-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-420-178

Detailed Description

Introducing our Card Edge Connector, essential for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting a single centerline row with 28 positions and a pitch of .156 inches, it offers precise alignment for seamless integration. The straight mount orientation and center row spacing make it easy to install, while its operating temperature range of -40 to 105°C ensures consistent functionality in various environments. Ideal for a range of applications, this connector is a must-have for any electronics project.