356-028-421-101

Heilind Number:EDA356-028-421-101
Manufacturer:EDAC
Manufacturer Number:356-028-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-421-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single centerline row with 28 positions, offering ample connectivity options for your application. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and straight mount orientation, it ensures easy installation on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.