356-028-421-102

Heilind Number:EDA356-028-421-102
Manufacturer:EDAC
Manufacturer Number:356-028-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-421-102

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance. Featuring a single centerline row with 28 copper alloy contacts, it ensures reliable power transmission with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. With a pitch of .156 inches and straight mount orientation, it offers seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a versatile solution for various applications. Elevate your connection standards with this essential component.