356-028-421-103

Heilind Number:EDA356-028-421-103
Manufacturer:EDAC
Manufacturer Number:356-028-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-421-103

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance and durability, this connector features a sleek black exterior and is constructed with UL 94V-0 Thermoplastic Polyester housing material. With a high amperage rating of 5 A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and single centerline row spacing provide easy integration onto PCBs. Boasting 28 positions in a straight mount orientation, it offers versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Explore our range of connectors for more options to suit your specific needs.