356-028-421-104

Heilind Number:EDA356-028-421-104
Manufacturer:EDAC
Manufacturer Number:356-028-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-421-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both aesthetic appeal and high performance. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring a single centerline row with 28 positions, it offers ample connectivity options while maintaining a compact form factor. The .156-inch pitch and straight mount orientation make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for both industrial and commercial applications, this connector is a must-have for your connectivity needs. Elevate your PCB design with this essential component.