356-028-421-108

Heilind Number:EDA356-028-421-108
Manufacturer:EDAC
Manufacturer Number:356-028-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-421-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The 28-position connector, with a pitch of .156 inches, is suitable for various PCB applications. Its straight mount orientation and single centerline row spacing make installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse environments. Trust in the quality and efficiency of this connector for seamless board-to-board connections.