356-028-421-112

Heilind Number:EDA356-028-421-112
Manufacturer:EDAC
Manufacturer Number:356-028-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-421-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a high amperage rating of 5A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. Featuring a single centerline row with 28 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures optimal signal transfer. With a pitch of .156 inches and straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.