356-028-421-158

Heilind Number:EDA356-028-421-158
Manufacturer:EDAC
Manufacturer Number:356-028-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-421-158

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a maximum amperage of 5 A and operating temperature range of -40 to 105 °C, it's perfect for industrial applications. Featuring a single centerline row with 28 positions and a pitch of .156 inches, it offers seamless integration onto your board. The straight mount orientation simplifies installation, while its compact design saves space. Elevate your connectivity solutions with this essential component.