356-028-421-168

Heilind Number:EDA356-028-421-168
Manufacturer:EDAC
Manufacturer Number:356-028-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-421-168

Detailed Description

Upgrade your electronic connections with our Card Edge Connector. Designed for optimal performance, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. Its 28 positions and center row configuration offer versatility in your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Choose this connector for a secure and efficient board-to-board connection solution.