356-028-421-178

Heilind Number:EDA356-028-421-178
Manufacturer:EDAC
Manufacturer Number:356-028-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-421-178

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable conductivity while accommodating 28 positions in a single center row configuration. The .156-inch pitch and straight mount orientation make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in any environment. Trust in this connector for seamless and efficient board-to-board PCB connections.