356-028-500-101

Heilind Number:EDA356-028-500-101
Manufacturer:EDAC
Manufacturer Number:356-028-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-500-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features 28 positions in a single centerline row configuration, ensuring seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With a contact material of Copper Alloy, it offers optimal conductivity. Operating at a temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Its black color and straight mount orientation make for easy installation and identification. Trust in this essential component for secure board-to-board connections.