356-028-500-108

Heilind Number:EDA356-028-500-108
Manufacturer:EDAC
Manufacturer Number:356-028-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-500-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-500-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while its 28 positions and .156-inch pitch offer ample connectivity options. The single centerline row design allows for easy installation, and with a straight mount orientation, integration into your setup is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for all your connectivity needs. Upgrade your system with this essential connector, a must-have in any professional setup.