356-028-500-158

Heilind Number:EDA356-028-500-158
Manufacturer:EDAC
Manufacturer Number:356-028-500-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-500-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-500-158

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it supports an amperage of 5 A and features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 28 positions in a single centerline row, it offers ample connections for your electronic devices. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees reliable signal transmission. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Upgrade your setup with this essential component.