356-028-520-101

Heilind Number:EDA356-028-520-101
Manufacturer:EDAC
Manufacturer Number:356-028-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-520-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contacts, with a pitch of .156 in, guarantee reliable conductivity. With a single centerline row configuration and 28 positions, it offers ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environments. Perfect for a variety of applications, it's a must-have component for any electronics project.