356-028-520-102

Heilind Number:EDA356-028-520-102
Manufacturer:EDAC
Manufacturer Number:356-028-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-520-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-520-102

Detailed Description

Enhance your PCB connection with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features a single centerline row with 28 copper alloy contact positions. With a pitch of .156 inches and amperage rating of 5A, it ensures secure and reliable electrical contact. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for any electronic setup. Upgrade your connectivity with this high-quality connector.