MS27505E13B4S L/C

Heilind Number:EDA356-028-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13B4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13B4S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-520-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of up to 5 A. With 28 positions in a single centerline row, this connector offers seamless integration for your board-to-board connections. Its .156-inch pitch and straight mount orientation provide easy and secure installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Upgrade your electronic systems with this essential component, perfect for various applications in the industry.