356-028-520-104

Heilind Number:EDA356-028-520-104
Manufacturer:EDAC
Manufacturer Number:356-028-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-520-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-520-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a reliable component designed for seamless integration. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also meets stringent safety standards. Featuring a single centerline row with 28 copper alloy contact positions, it facilitates efficient data transmission while maintaining a steady amperage of 5A. The .156-inch pitch and straight mount orientation make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your PCB assembly with this essential component, perfect for applications in electronics, telecommunications, and beyond. Trust in its quality and precision engineering for seamless board-to-board connections.