MS27505E13B4SA L/C

Heilind Number:EDA356-028-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13B4SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13B4SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. In sleek black, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a high amperage rating of 5A, it guarantees efficient power transmission. Featuring a single centerline row configuration with 28 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial environments. Elevate your connectivity game with this essential component.