MS27505E13B4SB L/C

Heilind Number:EDA356-028-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13B4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13B4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-520-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single centerline row with 28 positions for efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and straight mount orientation, it offers easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various applications in industries like telecommunications, automotive, and more. Upgrade your connectivity game with this high-quality connector.