356-028-520-112

Heilind Number:EDA356-028-520-112
Manufacturer:EDAC
Manufacturer Number:356-028-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. The sleek black color adds a professional touch to your design. Featuring 28 positions with a pitch of .156 inches, it offers ample connectivity options with a current rating of 5 A. The copper alloy contact material guarantees efficient signal transmission. With a straight mount orientation and single centerline row spacing, it facilitates easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Elevate your connectivity standards with this essential component for your electronic projects.