MS27505E13B4SC L/C

Heilind Number:EDA356-028-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13B4SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13B4SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-520-158

Detailed Description

Enhance connectivity with our Card Edge Connector, a versatile component designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various applications. Featuring Single Centerline Row spacing with a Straight mount orientation, this connector offers easy installation and efficient signal transmission. The Copper Alloy contacts provide excellent conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .156 in and 28 positions, it's perfect for accommodating multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.