MS27505E13B4SD L/C

Heilind Number:EDA356-028-520-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13B4SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13B4SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-520-168

Detailed Description

Upgrade your electronics with our high-quality Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 5 A, it offers efficient power transmission for your devices. The 28 positions, arranged in a single centerline row with a .156-inch pitch, provide seamless connectivity on your PCB. Crafted from Copper Alloy, the contacts guarantee excellent conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our product to deliver superior performance in your electronic projects.