356-028-520-178

Heilind Number:EDA356-028-520-178
Manufacturer:EDAC
Manufacturer Number:356-028-520-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-520-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-520-178

Detailed Description

Enhance connectivity in electronic devices with this Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 5A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for superior durability. With 28 positions in a single centerline row configuration, it offers ample connectivity options. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable performance. The .156-inch pitch and straight mount orientation make it easy to integrate into PCB setups. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.