356-028-521-101

Heilind Number:EDA356-028-521-101
Manufacturer:EDAC
Manufacturer Number:356-028-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-028-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-028-521-101

Detailed Description

Elevate your circuitry with this sleek Card Edge Connector in classic black. Designed to deliver optimum performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a contact material of high-grade Copper Alloy and a current rating of 5A, it guarantees efficient power transmission. Featuring a single centerline row with 28 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your setup with this essential component for superior connectivity.